Part Details for S103M47Z5UN63J7 by Vishay Intertechnologies
Overview of S103M47Z5UN63J7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for S103M47Z5UN63J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S103M47Z5UN63J7
|
Avnet Americas | Cap Ceramic 0.01uF 1000V Z5U 20% (12 X 4mm) Radial 7.5mm 85°C Bulk - Bulk (Alt: S103M47Z5UN63J7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
S103M47Z5UN63J7
|
Avnet Americas | Cap Ceramic 0.01uF 1000V Z5U 20% (12 X 4mm) Radial 7.5mm 85°C Bulk - Bulk (Alt: S103M47Z5UN63J7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for S103M47Z5UN63J7
S103M47Z5UN63J7 CAD Models
S103M47Z5UN63J7 Part Data Attributes:
|
S103M47Z5UN63J7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S103M47Z5UN63J7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |