Part Details for S1125-APPLICATOR by TE Connectivity
Overview of S1125-APPLICATOR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1125-APPLICATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1125-APPLICATOR-ND
|
DigiKey | ADHESIVES & SEALANTS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$66.3993 / $84.8700 | Buy Now |
DISTI #
650-S1125-APPLICATOR
|
Mouser Electronics | Chemicals S1125-APPLICATOR RoHS: Compliant | 18 |
|
$67.3800 / $87.3600 | Buy Now |
|
Onlinecomponents.com | Cable Protection Tooling Accessories, Epoxy RoHS: Compliant | 0 |
|
$62.6300 / $83.1000 | Buy Now |
DISTI #
CL1665-001
|
TTI | Heat Shrink Tubing & Sleeves S1125-APPLICATOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$63.2000 / $84.8700 | Buy Now |
DISTI #
RYCS1125-APPLICATOR
|
Interstate Connecting Components | S1125-APPLICATOR | 0 |
|
$72.6912 / $73.7762 | Buy Now |
DISTI #
1891537
|
element14 Asia-Pacific | APPLICATOR, S1125 ADHESIVE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$70.5103 / $91.0499 | Buy Now |
|
Master Electronics | Cable Protection Tooling Accessories, Epoxy RoHS: Compliant | 0 |
|
$62.6300 / $83.1000 | Buy Now |