Part Details for S1210R-392J by API Delevan
Overview of S1210R-392J by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1210R-392J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-S1210R-392JCT-ND
|
DigiKey | INDUCTOR SHIELDED 3.9UH SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.6979 / $3.5100 | Buy Now |
DISTI #
807-S1210R-392J
|
Mouser Electronics | RF Inductors - SMD 3.9uH 5% .83ohm Shielded SMT Induc RoHS: Compliant | 476 |
|
$1.7700 / $2.9000 | Buy Now |
|
Future Electronics | nductor RF Shielded Wirewound 3.9uH 5% 7.9MHz 40Q-Factor Ferrite 0.441A 0.83Ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
S1210R-392J
|
TTI | RF Inductors - SMD 3.9uH 5% .83ohm Shielded SMT Induc pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 561 In Stock |
|
$1.7500 / $2.8700 | Buy Now |
Part Details for S1210R-392J
S1210R-392J CAD Models
S1210R-392J Part Data Attributes:
|
S1210R-392J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1210R-392J
API Delevan
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.83 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.441 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for S1210R-392J
This table gives cross-reference parts and alternative options found for S1210R-392J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1210R-392J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1210-392J | General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | API Delevan | S1210R-392J vs S1210-392J |