Part Details for S1255-04-3/4X100FT by TE Connectivity
Overview of S1255-04-3/4X100FT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1255-04-3/4X100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9676
|
Newark | S1255-04-3/4X100Ft |Raychem Te Connectivity S1255-04-3/4X100FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.6300 / $532.7700 | Buy Now |
DISTI #
A104724-ND
|
DigiKey | TAPE EPOXY BLK 3/4"X33.3YDS Min Qty: 1 Lead time: 81 Weeks Container: Bulk | Temporarily Out of Stock |
|
$588.5350 / $630.5700 | Buy Now |
DISTI #
650-S1255043/4X100FT
|
Mouser Electronics | Chemicals 195133-000 RoHS: Compliant | 0 |
|
$588.4000 / $630.5600 | Order Now |
|
Onlinecomponents.com | Tapes Adhesive Tape Black 30.48m RoHS: Compliant |
46 On Order |
|
$644.5200 / $676.2400 | Buy Now |
DISTI #
195133-000
|
TTI | Heat Shrink Tubing & Sleeves S1255-04-3/4X100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 0 Limited Supply - Call TTI |
|
$693.7000 | Buy Now |
DISTI #
RYCS1255-04-3/4X100FT
|
Interstate Connecting Components | 195133-000 2-1191415-9 | 01 On Order |
|
$612.0882 / $621.2239 | Buy Now |
DISTI #
000000000001103748
|
Sager | Chemicals S1255-04-3/4X100FT Min Qty: 1 | 0 |
|
$520.2800 / $546.2900 | Buy Now |
DISTI #
S1255-04-3/4X100FT
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Tapes Adhesive Tape Black 30.48m RoHS: Compliant |
46 On Order |
|
$644.5200 / $676.2400 | Buy Now |
|
Neutron USA | Teflon Black Electrical Insulation Tape, 13mm x 30.48m, 0.51mm Thick | 0 |
|
$1,924.9600 | Buy Now |
Part Details for S1255-04-3/4X100FT
S1255-04-3/4X100FT CAD Models
S1255-04-3/4X100FT Part Data Attributes
|
S1255-04-3/4X100FT
TE Connectivity
Buy Now
|
Compare Parts:
S1255-04-3/4X100FT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |