Part Details for S1278-01 by TE Connectivity
Overview of S1278-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1278-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2432
|
Newark | S1278-01 |Raychem Te Connectivity S1278-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$66.9000 / $85.7100 | Buy Now |
DISTI #
16M1054
|
Newark | S1278-01 |Raychem Te Connectivity S1278-01 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 / $47.6600 | Buy Now |
DISTI #
S1278-01-ND
|
DigiKey | TAPE ADHESIVE Min Qty: 45 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1304 | Buy Now |
DISTI #
650-S1278-01
|
Mouser Electronics | Adhesive Tapes 970335-000 RoHS: Compliant | 161 |
|
$39.4900 / $50.7800 | Buy Now |
|
Onlinecomponents.com | Tapes - Single Side Adhesive - Gray - Paper - 7.62m RoHS: Compliant |
67 In Stock |
|
$41.6800 / $54.5400 | Buy Now |
DISTI #
970335-000
|
TTI | Adhesive Tapes S1278-01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$37.1400 / $50.2700 | Buy Now |
DISTI #
RYCS1278-01
|
Interstate Connecting Components | 970335-000 2-1197501-8 .062 X 1 MASTIC TAPE, 25' | 108 On Order |
|
$43.3582 / $67.6038 | Buy Now |
|
Master Electronics | Tapes - Single Side Adhesive - Gray - Paper - 7.62m RoHS: Compliant |
67 In Stock |
|
$41.6800 / $54.5400 | Buy Now |