Part Details for S13B-PH-SM4-TB(LF)(SN) by JST Manufacturing
Overview of S13B-PH-SM4-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S13B-PH-SM4-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 13 POSITION 2.0MM PITCH SHROUDED SURFACE MOUNT HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7100 / $0.7450 | Buy Now |
|
Quest Components | 1476 |
|
$0.7910 / $2.2600 | Buy Now | |
|
Quest Components | 112 |
|
$1.2496 / $2.2720 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1846 |
|
$0.4520 / $0.9720 | Buy Now |
|
LCSC | 1 2mm Tin -25+85 2A Copper Alloy Surface MountRight Angle Plugin Wire To Board Connector ROHS | 3 |
|
$1.5324 / $1.6294 | Buy Now |