Part Details for S14-120-TL by Panduit Corp
Overview of S14-120-TL by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S14-120-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13088-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 1.207' Min Qty: 250 Lead time: 2 Weeks Container: Bulk |
250 In Stock |
|
$0.1175 / $0.1282 | Buy Now |
DISTI #
S14-120-TL
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 120lbs 14.49inch -40to 85°C Nylon 6.6Natural 250/Bulk Pack - Bulk (Alt: S14-120-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
644-S14-120-TL
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 14.49 L 120LB NYL6.6 RoHS: Compliant | 0 |
|
$0.1160 / $0.1600 | Order Now |
DISTI #
73743916
|
RS | Cable Tie, Nat., PA 6.6, 120lb Min Loop Tensile, 14.49 | Panduit S14-120-TL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1280 | RFQ |
DISTI #
PANS14-120-TL
|
Heilind Electronics | STRONGHOLD CABLE TIE, 14.49L 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3250 Factory Stock |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
S14-120-TL
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 120lbs 14.49inch -40to 85°C Nylon 6.6Natural 250/Bulk Pack - Bulk (Alt: S14-120-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
000000000005648781
|
Sager | Cable Ties GP CONTR TIES NAT 14.49 L 120LB NYL6.6 Min Qty: 2500 | 0 |
|
$0.0833 / $0.1051 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3250 Factory Stock |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
10017452
|
TestEquity LLC | Panduit S14-120-TL Cable Tie, StrongHold Cont, Lite-Heavy, 14.49" OAL, Nylon 6.6, White, 250/Pcs | 0 |
|
$28.5300 | Buy Now |
Part Details for S14-120-TL
S14-120-TL CAD Models
S14-120-TL Part Data Attributes:
|
S14-120-TL
Panduit Corp
Buy Now
|
Compare Parts:
S14-120-TL
Panduit Corp
|
Samacsys Manufacturer | Panduit |