Part Details for S15/16A by Essentra Components
Overview of S15/16A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6188-ND
|
DigiKey | HOLE PLUG SHT METAL .937" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
4997 In Stock |
|
$0.1251 / $0.3000 | Buy Now |
DISTI #
71256536
|
RS | SHEET METAL PLUG - FLUSH:LDPE BLACK | Essentra Components S15/16A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0911 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 23.8 mm (0.937 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black RoHS: Compliant | 0 |
|
$0.0907 / $0.1400 | Buy Now |