Part Details for S15-40-C by Panduit Corp
Overview of S15-40-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15-40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13089-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 1.214' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
900 In Stock |
|
$0.0702 / $0.0826 | Buy Now |
DISTI #
S15-40-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 40lbs 14.57inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S15-40-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0479 | Buy Now |
DISTI #
644-S15-40-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 14.57 L 40LB NYL6.6 RoHS: Compliant | 0 |
|
$0.0700 / $0.1200 | Order Now |
DISTI #
PANS15-40-C
|
Heilind Electronics | STRONGHOLD CABLE TIE, 14.57L 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3500 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
000000000005648782
|
Sager | Cable Ties GP CONTR TIES NAT 14.57 L 40LB NYL6.6 Min Qty: 1000 | 0 |
|
$0.0505 / $0.0660 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3500 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |