Part Details for S150J25SL0N6UJ5R by Vishay Intertechnologies
Overview of S150J25SL0N6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S150J25SL0N6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S150J25SL0N6UJ5R
|
Avnet Americas | S 1KV 15pF ± 5% SL0 AMMO e3 - Ammo Pack (Alt: S150J25SL0N6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0426 / $0.0481 | Buy Now |
DISTI #
594-S150J25SL0N6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 15pF +/- 5% SL0 AMMO e3 RoHS: Compliant | 0 |
|
$0.0500 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0455 | Buy Now |
DISTI #
S150J25SL0N6UJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 15 pF, 1 kV, � 5%, SL0, 5 mm, PC Pin (Alt: S150J25SL0N6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S150J25SL0N6UJ5R
S150J25SL0N6UJ5R CAD Models
S150J25SL0N6UJ5R Part Data Attributes
|
S150J25SL0N6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S150J25SL0N6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL0, 120ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S150J25SL0N6UJ5R
This table gives cross-reference parts and alternative options found for S150J25SL0N6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S150J25SL0N6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S150J25SL0N6TK6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S150J25SL0N6UJ5R vs S150J25SL0N6TK6R |
S150J25SL0N6TJ5R | CAPACITOR, CERAMIC, 1000 V, SL0, 0.000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S150J25SL0N6UJ5R vs S150J25SL0N6TJ5R |