Part Details for S150JR by GeneSic Semiconductor Inc
Overview of S150JR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S150JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9905
|
Newark | Standard Recovery, 600V, 150A, Do-8, Repetitive Peak Reverse Voltage:600V, Average Forward Current:150A, Forward Voltage Max:1.2V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor S150JR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0200 | Buy Now |
DISTI #
S150JRGN-ND
|
DigiKey | DIODE GP REV 600V 150A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6602 | Buy Now |
DISTI #
905-S150JR
|
Mouser Electronics | Rectifiers 600V 150A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$29.6600 | Order Now |
|
NAC | 600V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1000 / $39.3500 | Buy Now |
Part Details for S150JR
S150JR CAD Models
S150JR Part Data Attributes:
|
S150JR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S150JR
GeneSic Semiconductor Inc
600V 150A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S150JR
This table gives cross-reference parts and alternative options found for S150JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S150JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150UR060DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 150UR060DMPBF |
150KSR600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | S150JR vs 150KSR600APBF |
150UR060DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 150UR060DLPBF |
47LFR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 47LFR600PBF |
150KSR600AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | S150JR vs 150KSR600AMPBF |
47LR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 47LR600PBF |
150UR60DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 150UR60DMPBF |
150KR600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 150KR600APBF |
45LR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | S150JR vs 45LR600PBF |