Part Details for S150RMSS (ALTERNATE: S150RMSS) by International Components Corporation
Overview of S150RMSS (ALTERNATE: S150RMSS) by International Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S150RMSS (ALTERNATE: S150RMSS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115871
|
RS | Speaker, Round, Fo - 6000 +/- 10 dB Hz, Mylar/ABS, 1.4 g | ICC / Intervox S150RMSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$1.9700 / $2.1900 | Buy Now |