Part Details for S151K29S3NN63L6R by Vishay Intertechnologies
Overview of S151K29S3NN63L6R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S151K29S3NN63L6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9397
|
Newark | S 1Kv 150Pf ± 10% S3N Bulk E3 |Vishay S151K29S3NN63L6R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
S151K29S3NN63L6R
|
Avnet Americas | Cap Ceramic 150pF 1000V S3N 10% (7.5 X 4mm) Radial 6.4mm 125°C Bulk - Bulk (Alt: S151K29S3NN63L6R) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1343 / $0.1706 | Buy Now |
DISTI #
594-S151K29S3NN63L6R
|
Mouser Electronics | Ceramic Disc Capacitors 150pF 1000V 10% S3N 6.4mm LS RoHS: Compliant | 2606 |
|
$0.1260 / $0.4700 | Buy Now |
DISTI #
V79:2366_22679314
|
Arrow Electronics | Cap Ceramic Single 150pF 1000V S3N 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1502 | Americas - 7804 |
|
$0.0817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1327 | Buy Now |
DISTI #
30532751
|
Verical | Cap Ceramic Single 150pF 1000V S3N 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1502 | Americas - 7804 |
|
$0.0817 | Buy Now |
Part Details for S151K29S3NN63L6R
S151K29S3NN63L6R CAD Models
S151K29S3NN63L6R Part Data Attributes
|
S151K29S3NN63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S151K29S3NN63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, S3N, -3300+/-2500ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-8 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | S3N | |
Temperature Coefficient | -3300+/-2500ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |