Part Details for S153M59Z5UN63J7R by Vishay Intertechnologies
Overview of S153M59Z5UN63J7R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S153M59Z5UN63J7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9456
|
Newark | Capacitor, ceramic,15Nf,1Kvdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc |Vishay S153M59Z5UN63J7R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
S153M59Z5UN63J7R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.015 uF, 1 kV, ± 20%, Z5U, 7.5 mm, PC Pin - Bulk (Alt: S153M59Z5UN63J7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1188 / $0.1509 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1174 | Buy Now |
DISTI #
S153M59Z5UN63J7R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.015 uF, 1 kV, � 20%, Z5U, 7.5 mm, PC Pin (Alt: S153M59Z5UN63J7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S153M59Z5UN63J7R
S153M59Z5UN63J7R CAD Models
S153M59Z5UN63J7R Part Data Attributes:
|
S153M59Z5UN63J7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S153M59Z5UN63J7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |