Part Details for S15GLWH by Taiwan Semiconductor
Overview of S15GLWH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S15GLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S15GLWHCT-ND
|
DigiKey | 1.5A, 400V, STANDARD RECOVERY RE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
20000 In Stock |
|
$0.0393 / $0.3300 | Buy Now |
DISTI #
S15GLWH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1.5A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S15GLWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0426 | Buy Now |
DISTI #
821-S15GLWH
|
Mouser Electronics | Rectifiers 1.5A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3200 | Order Now |
|
Future Electronics | Diode 400V 1.5A Automotive 2-Pin SOD-123W T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0372 / $0.0403 | Buy Now |
DISTI #
S15GLWH
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 1.5A 2-Pin SOD-123W T/R (Alt: S15GLWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0887 | Buy Now |
Part Details for S15GLWH
S15GLWH CAD Models
S15GLWH Part Data Attributes
|
S15GLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S15GLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S15GLWH
This table gives cross-reference parts and alternative options found for S15GLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S15GLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SODF154-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | S15GLWH vs SODF154-SH |
S15GLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | Taiwan Semiconductor | S15GLWH vs S15GLWHRQG |
GROG | Rectifier Diode, | Surge Components Inc | S15GLWH vs GROG |
RFN2LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | S15GLWH vs RFN2LAM4STFTR |
S2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), | JGD Semiconductors Co Ltd | S15GLWH vs S2G |
S15GLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | Taiwan Semiconductor | S15GLWH vs S15GLWHRVG |
S2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | S15GLWH vs S2G |
SUF15G | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Galaxy Microelectronics | S15GLWH vs SUF15G |
RU3M(Z) | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Galaxy Microelectronics | S15GLWH vs RU3M(Z) |
FS2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), | JGD Semiconductors Co Ltd | S15GLWH vs FS2G |