Part Details for S15J-3AFB-Q (ALTERNATE: 813211) by Banner Engineering Corp
Overview of S15J-3AFB-Q (ALTERNATE: 813211) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15J-3AFB-Q (ALTERNATE: 813211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74633259
|
RS | In-Line Fuse, 3A, 24VDC, M-F 5-pin M12 Integral QD, S15J, fast blow, disposable | Banner Engineering S15J-3AFB-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0000 | RFQ |