Part Details for S15KS26 by Switchcraft Conxall
Overview of S15KS26 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15KS26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9932
|
Newark | Gender:Plug, Current Rating:15A, Pin Diameter:-, Barrel Length:11.8Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.81Mm, Voltage Rating:24Vdc Rohs Compliant: Yes |Switchcraft/conxall S15KS26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$11.4900 | Buy Now |
DISTI #
137-S15KS26-ND
|
DigiKey | 15 AMP SERIES SEALED PLUG, 0.285 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$14.7864 / $20.7000 | Buy Now |
DISTI #
502-S15KS26
|
Mouser Electronics | DC Power Connectors 15 Amp Series Sealed Plug, 0.285" [7.2mm] Max Cable Size RoHS: Compliant | 148 |
|
$11.8500 / $17.5100 | Buy Now |
DISTI #
73592417
|
RS | Sealed Plug, 15 Amp Series, 0.285in. max cable size, 24V, 250VAC, 15A | Switchcraft S15KS26 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9600 | RFQ |
DISTI #
SWCS15KS26
|
Heilind Electronics | DC PWR PLUG,15A,SEALED 0.285 [7.2MM] MAX CBL DIA | Americas - 75 in Stock |
|
$11.5156 / $16.2667 | Buy Now |
|
Onlinecomponents.com | DC Power Plug - 15 Amp Series - Sealed - 0.285" [7.2mm] Max Cable Size RoHS: Compliant | 0 |
|
$9.2400 / $17.1800 | Buy Now |
DISTI #
S15KS26
|
TTI | DC Power Connectors 15 Amp Series Sealed Plug, 0.285" [7.2mm] Max Cable Size RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$11.4500 / $17.3300 | Buy Now |
DISTI #
SWCS15KS26
|
Interstate Connecting Components | DC PWR PLUG,15A,SEALED 0.285 [7.2MM] MAX CBL DIA | 25 |
|
$11.5156 / $16.2667 | Buy Now |
DISTI #
000000000006385092
|
Sager | DC Power Connectors 15 Amp Series Sealed Plug, 0.285 [7.2mm] Max Cable Size Min Qty: 25 | 100 |
|
$11.3700 / $15.5900 | Buy Now |