Part Details for S15MLW RVG by Taiwan Semiconductor
Overview of S15MLW RVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15MLW RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S15MLWRVGCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$0.0713 / $0.4400 | Buy Now |
DISTI #
S15MLW RVG
|
Avnet Americas | Diode Rectifier 1000V 1.5A 2-Pin SOD-123W T/R - Tape and Reel (Alt: S15MLW RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16942701
|
Arrow Electronics | Diode 1KV 1.5A 2-Pin SOD-123W T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1809 Container: Cut Strips | Americas - 3000 |
|
$0.0026 / $0.0176 | Buy Now |