Part Details for S15MYD2 by Diotec Semiconductor AG
Overview of S15MYD2 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S15MYD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S15MYD2-ND
|
DigiKey | DIODE GEN PURP 1KV 15A TO263AB Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
150 In Stock |
|
$1.5279 / $16.8010 | Buy Now |
DISTI #
4878-S15MYD2-ND
|
DigiKey | DIODE GEN PURP 1000V 15A TO263AB Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3872 | Buy Now |
DISTI #
637-S15MYD2
|
Mouser Electronics | Rectifiers Diode, D2PAK, 1000V, 15A RoHS: Compliant | 0 |
|
$0.3350 / $1.4000 | Order Now |
|
Onlinecomponents.com | Diode - D2PAK - 1000V - 15A RoHS: Compliant |
950 In Stock |
|
$0.2804 / $0.4220 | Buy Now |
DISTI #
63362420
|
Verical | Diode Switching 1KV 15A 3-Pin(2+Tab) D2PAK Tube Min Qty: 150 Package Multiple: 50 Date Code: 2234 | Americas - 950 |
|
$0.4730 / $0.5861 | Buy Now |
DISTI #
78436417
|
Verical | Diode Switching 1KV 15A 3-Pin(2+Tab) D2PAK Tube Min Qty: 18 Package Multiple: 1 Date Code: 2313 | Americas - 300 |
|
$0.3080 / $0.4407 | Buy Now |
DISTI #
S15MYD2-DIO
|
TME | Diode: rectifying, SMD, 1kV, 15A, 1.5us, D2PAK, Ufmax: 1.3V, Ir: 100uA Min Qty: 1 | 0 |
|
$0.4100 / $0.7660 | RFQ |
|
Master Electronics | Diode - D2PAK - 1000V - 15A RoHS: Compliant |
950 In Stock |
|
$0.2804 / $0.4220 | Buy Now |
Part Details for S15MYD2
S15MYD2 CAD Models
S15MYD2 Part Data Attributes
|
S15MYD2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S15MYD2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |