Part Details for S15VT80-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S15VT80-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15VT80-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S15VT80-4000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode RoHS: Compliant | 0 |
|
$7.1800 / $11.3500 | Order Now |
|
Quest Components | 24 |
|
$10.9483 / $13.3155 | Buy Now | |
DISTI #
S15VT80-4000
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 15A, Ifsm: 200A, THT Min Qty: 1 | 0 |
|
$4.2900 / $6.6500 | RFQ |
Part Details for S15VT80-4000
S15VT80-4000 CAD Models
S15VT80-4000 Part Data Attributes:
|
S15VT80-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S15VT80-4000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 3 Phase, 15A, Silicon, MODULE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | S-PUFM-D5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |