Part Details for S16-4150/TR13 by Microchip Technology Inc
Overview of S16-4150/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for S16-4150/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7577
|
Newark | Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=75V 16 Soic .150In T/R Rohs Compliant: Yes |Microchip S16-4150/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
S16-4150/TR13-ND
|
DigiKey | DIODE ARRAY GP 50V 400MA 16SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
S16-4150/TR13
|
Avnet Americas | Diode Switching 75V 0.2A 16-Pin SOIC T/R - Tape and Reel (Alt: S16-4150/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0200 / $3.3900 | Buy Now |
DISTI #
494-S16-4150/TR13
|
Mouser Electronics | Small Signal Switching Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=75V RoHS: Not Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
S16-4150/TR13
|
Microchip Technology Inc | Arrays _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8600 / $3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $8.6800 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9400 / $3.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $8.6800 | Buy Now |
Part Details for S16-4150/TR13
S16-4150/TR13 CAD Models
S16-4150/TR13 Part Data Attributes
|
S16-4150/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S16-4150/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 8 Element, 0.4A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G16 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 8 | |
Number of Phases | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |