Part Details for S16-4150/TR7 by Microchip Technology Inc
Overview of S16-4150/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for S16-4150/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7578
|
Newark | Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=75V 16 Soic .150In T/R Rohs Compliant: Yes |Microchip S16-4150/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
S16-4150/TR7-ND
|
DigiKey | DIODE ARRAY GP 50V 400MA 16SOIC Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
S16-4150/TR7
|
Avnet Americas | Diode Switching 75V 0.2A 16-Pin SOIC T/R - Tape and Reel (Alt: S16-4150/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
494-S16-4150/TR7
|
Mouser Electronics | Small Signal Switching Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=75V RoHS: Not Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
S16-4150/TR7
|
Microchip Technology Inc | Arrays _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0700 / $3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $6.7900 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $6.7900 | Buy Now |