Part Details for S1613E-33.0000(T) by Diodes Incorporated
Overview of S1613E-33.0000(T) by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1613E-33.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1613E-33.0000(T)
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: S1613E-33.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.6584 / $0.7779 | Buy Now |
DISTI #
729-S1613E-33.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 548 |
|
$0.7190 / $1.2800 | Buy Now |
DISTI #
S1613E-33.0000(T)
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: S1613E-33.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.6584 / $0.7779 | Buy Now |
DISTI #
S1613E-33.0000(T)
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: S1613E-33.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.6584 / $0.7779 | Buy Now |
DISTI #
S1613E-33.0000(T)
|
Avnet Asia | Clock SAW Oscillator SEAM7050 T&R 1K (Alt: S1613E-33.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 1000 |
|
$0.4770 / $0.5035 | Buy Now |
Part Details for S1613E-33.0000(T)
S1613E-33.0000(T) CAD Models
S1613E-33.0000(T) Part Data Attributes
|
S1613E-33.0000(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1613E-33.0000(T)
Diodes Incorporated
CMOS Output Clock Oscillator, 1.544MHz Min, 125MHz Max, 33MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |