Part Details for S1703B-16.0000(T) by Diodes Incorporated
Overview of S1703B-16.0000(T) by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1703B-16.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1703B-16.0000(T)-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2737 | Buy Now |
DISTI #
S1703B-16.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1703B-16.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0602 / $1.2526 | Buy Now |
DISTI #
621-S1703B16.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$1.2000 / $1.2600 | Order Now |
DISTI #
S1703B-16.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1703B-16.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0602 / $1.2526 | Buy Now |
DISTI #
S1703B-16.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1703B-16.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0602 / $1.2526 | Buy Now |
DISTI #
S1703B-16.0000(T)
|
Avnet Silica | SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R (Alt: S1703B-16.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1703B-16.0000(T)
S1703B-16.0000(T) CAD Models
S1703B-16.0000(T) Part Data Attributes
|
S1703B-16.0000(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1703B-16.0000(T)
Diodes Incorporated
CMOS Output Clock Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 182.88mm x 132.08mm x 44.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |