Part Details for S1812-473K by API Delevan
Overview of S1812-473K by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S1812-473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN1132TR-ND
|
DigiKey | FIXED IND 47UH 242MA 3.4 OHM SMD Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5502 | Buy Now |
DISTI #
807-S1812-473K
|
Mouser Electronics | RF Inductors - SMD 47uH 10% RoHS: Not Compliant | 0 |
|
$2.4100 / $2.5000 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 224 |
|
$2.6825 / $4.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 170 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for S1812-473K
S1812-473K CAD Models
S1812-473K Part Data Attributes
|
S1812-473K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1812-473K
API Delevan
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.242 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |