Part Details for S1D13706F00A200 by Epson Electronics America Inc
Overview of S1D13706F00A200 by Epson Electronics America Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for S1D13706F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13706F00A200-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 100TQFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
7224 In Stock |
|
$14.9834 / $20.9500 | Buy Now |
|
Future Electronics | 160 x 240 Resolution 80 kB SRAM 64K Colors TFT Display Controller - QFP-14-80 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Container: Tray | 0Tray |
|
$13.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
270 On Order |
|
$13.9300 / $18.9200 | Buy Now |
|
Chip1Cloud | IC GRAPHIC LCD CTRLR 100TQFP | 33100 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
270 On Order |
|
$13.9300 / $18.9200 | Buy Now |
Part Details for S1D13706F00A200
S1D13706F00A200 CAD Models
S1D13706F00A200 Part Data Attributes:
|
S1D13706F00A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13706F00A200
Epson Electronics America Inc
320X240 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Additional Feature | OPERATES AT 2V SUPPLY @ 40 MHZ | |
Address Bus Width | 17 | |
Bus Compatibility | SH-3; SH-4; 68XXX; 68EZ328; 68VZ328 | |
Clock Frequency-Max | 100 MHz | |
Display Configuration | 320 X 240 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
Alternate Parts for S1D13706F00A200
This table gives cross-reference parts and alternative options found for S1D13706F00A200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D13706F00A200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D13706F00A | CRT/Flat Panel Graphics Controller, 320 X 240 Pixels, CMOS, PQFP100, TQFP-100 | Seiko Epson Corporation | S1D13706F00A200 vs S1D13706F00A |
S1D13706F00A200 | CRT/Flat Panel Graphics Controller, 320 X 240 Pixels, CMOS, PQFP100, TQFP-100 | Seiko Epson Corporation | S1D13706F00A200 vs S1D13706F00A200 |