Part Details for S1SD-03-28-T-10.00-L1 by Samtec Inc
Overview of S1SD-03-28-T-10.00-L1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SD-03-28-T-10.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-03-28-T-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SD-03-28-T-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-S1SD0328T1000L1
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8400 / $6.5800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.9000 / $7.5800 | Buy Now |
DISTI #
S1SD-03-28-T-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SD-03-28-T-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SD-03-28-T-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SD-03-28-T-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005912871
|
Sager | Rectangular Cable Assemblies 1.00 mm Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.9000 / $7.5800 | Buy Now |
Part Details for S1SD-03-28-T-10.00-L1
S1SD-03-28-T-10.00-L1 CAD Models
S1SD-03-28-T-10.00-L1 Part Data Attributes
|
S1SD-03-28-T-10.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-03-28-T-10.00-L1
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |