Part Details for S1SDT-03-28-GF-14.00-L1 by Samtec Inc
Overview of S1SDT-03-28-GF-14.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-03-28-GF-14.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SDT-03-28-GF-14.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.36m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SDT-03-28-GF-14.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $7.2000 | Buy Now |
DISTI #
200-S1SDT0328GF14.L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$4.3700 / $7.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $9.1200 | Buy Now |
DISTI #
000000000006170765
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$4.9400 / $7.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6700 / $9.1200 | Buy Now |
DISTI #
5cd91647cd7c1c4c386df2e4
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$3.8100 / $7.2000 | Buy Now |
DISTI #
S1SDT-03-28-GF-14.00-L1
|
Toby Electronics | S1SD - Samtec 1mm Micro Mate™ Double Row Discrete Wire Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$3.6999 / $7.5322 | Buy Now |
Part Details for S1SDT-03-28-GF-14.00-L1
S1SDT-03-28-GF-14.00-L1 CAD Models
S1SDT-03-28-GF-14.00-L1 Part Data Attributes
|
S1SDT-03-28-GF-14.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-03-28-GF-14.00-L1
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.356 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |