Part Details for S1SDT-05-28-GF-14.00-L1 by Samtec Inc
Overview of S1SDT-05-28-GF-14.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-05-28-GF-14.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-05-28-GF-14.00-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8900 | Buy Now |
DISTI #
S1SDT-05-28-GF-14.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.356m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SDT-05-28-GF-14.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $9.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4400 / $12.5900 | Buy Now |
DISTI #
000000000006311253
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$6.8100 / $9.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4400 / $12.5900 | Buy Now |
DISTI #
5d139535291d22c724e862fd
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.2600 / $9.9300 | Buy Now |
DISTI #
S1SDT-05-28-GF-14.00-L1
|
Toby Electronics | S1SD - Samtec 1mm Micro Mate™ Double Row Discrete Wire Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$5.0877 / $10.3682 | Buy Now |
Part Details for S1SDT-05-28-GF-14.00-L1
S1SDT-05-28-GF-14.00-L1 CAD Models
S1SDT-05-28-GF-14.00-L1 Part Data Attributes
|
S1SDT-05-28-GF-14.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-05-28-GF-14.00-L1
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.356 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |