Part Details for S1SS-03-28-GF-40.00-D-NDS by Samtec Inc
Overview of S1SS-03-28-GF-40.00-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-03-28-GF-40.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-03-28-GF-40.00-D-NDS-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4100 | Buy Now |
DISTI #
S1SS-03-28-GF-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-03-28-GF-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $5.0700 | Buy Now |
DISTI #
200-S1SS328GF40.DNDS
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$2.7300 / $5.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $5.0700 | Buy Now |
DISTI #
S1SS-03-28-GF-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-03-28-GF-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $5.0700 | Buy Now |
DISTI #
S1SS-03-28-GF-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-03-28-GF-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $5.0700 | Buy Now |
DISTI #
000000000005913700
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$3.1800 / $5.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2900 / $5.0700 | Buy Now |
DISTI #
5cd916b9cd7c1c4c386e6db0
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Layer | 0 |
|
$2.2900 / $5.0700 | Buy Now |
Part Details for S1SS-03-28-GF-40.00-D-NDS
S1SS-03-28-GF-40.00-D-NDS CAD Models
S1SS-03-28-GF-40.00-D-NDS Part Data Attributes
|
S1SS-03-28-GF-40.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-03-28-GF-40.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.01 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |