Part Details for S1SS-05-28C-T-05.00-L by Samtec Inc
Overview of S1SS-05-28C-T-05.00-L by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-05-28C-T-05.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-05-28C-T-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 5 POS Discrete Wire Housing RCP - Bulk (Alt: S1SS-05-28C-T-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SS-05-28C-T-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 5 POS Discrete Wire Housing RCP - Bulk (Alt: S1SS-05-28C-T-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005914123
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SS-05-28C-T-05.00-L
S1SS-05-28C-T-05.00-L CAD Models
S1SS-05-28C-T-05.00-L Part Data Attributes:
|
S1SS-05-28C-T-05.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-05-28C-T-05.00-L
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |