Part Details for S1SST-20-28-GF-08.00-L by Samtec Inc
Overview of S1SST-20-28-GF-08.00-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-20-28-GF-08.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SST-20-28-GF-08.00-L-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8000 | Buy Now |
DISTI #
S1SST-20-28-GF-08.
|
Avnet Americas | Cable Assembly Discrete Wire 0.204m 28AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-20-28-GF-08.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9600 / $9.8800 | Buy Now |
DISTI #
200-S1SST2028GF0800L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$5.6100 / $9.8800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$4.7000 / $9.8800 | Buy Now |
DISTI #
S1SST-20-28-GF-08.
|
Avnet Americas | Cable Assembly Discrete Wire 0.204m 28AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-20-28-GF-08.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9600 / $9.8800 | Buy Now |
DISTI #
000000000005915746
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$6.5100 / $9.8800 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$4.7000 / $9.8800 | Buy Now |
DISTI #
5cd9170dcd7c1c4c386ec878
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$4.7000 / $9.8800 | Buy Now |
Part Details for S1SST-20-28-GF-08.00-L
S1SST-20-28-GF-08.00-L CAD Models
S1SST-20-28-GF-08.00-L Part Data Attributes:
|
S1SST-20-28-GF-08.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-20-28-GF-08.00-L
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |