Part Details for S1U-3X-16-A-12-RC by Murata Power Solutions
Overview of S1U-3X-16-A-12-RC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1U-3X-16-A-12-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002265745
|
Sager | Rack Mount Power Supplies 12V D1U Powershelf 12V D1U Powershelf | 0 |
|
Buy Now |
Part Details for S1U-3X-16-A-12-RC
S1U-3X-16-A-12-RC CAD Models
S1U-3X-16-A-12-RC Part Data Attributes
|
S1U-3X-16-A-12-RC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
S1U-3X-16-A-12-RC
Murata Power Solutions
AC-DC Power Factor Correction Module, ROHS COMPLIANT PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
JESD-30 Code | R-XXMA-X16 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |