Part Details for S1W0-2835309503-00000000-00001 by Seoul Semiconductor
Overview of S1W0-2835309503-00000000-00001 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835309503-00000000-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835309503-00
|
Avnet Americas | LED Chip Warm White 3000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835309503-00) Min Qty: 224000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0126 / $0.0186 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224000 Package Multiple: 4000 | 0 |
|
$0.0119 | Buy Now |
DISTI #
S1W0-2835309503-00
|
Avnet Americas | LED Chip Warm White 3000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835309503-00) Min Qty: 224000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0126 / $0.0186 | Buy Now |
DISTI #
S1W0-2835309503-00000000-00001
|
Avnet Silica | LED Chip Warm White 3000K 200mA 2-Pin SMD T/R (Alt: S1W0-2835309503-00000000-00001) RoHS: Compliant Min Qty: 224000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 32000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0232 / $0.0249 | Buy Now |