Part Details for S1W0-2835659003-0000003S-0P003 by Seoul Semiconductor
Overview of S1W0-2835659003-0000003S-0P003 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835659003-0000003S-0P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-2835659003-0000003S-0P003TR-ND
|
DigiKey | LED 3528 Min Qty: 96000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 | Buy Now |
DISTI #
S1W0-2835659003-00
|
Avnet Americas | LED Chip Cool White 6500K 200mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2835659003-00) RoHS: Not Compliant Min Qty: 128000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0319 | Buy Now |
|
Future Electronics | STW9A2PD-E1 2835 3V 6500k 90CRI 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 128000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0290 | Buy Now |
DISTI #
S1W0-2835659003-0000003S-0P003
|
Avnet Silica | LED Chip Cool White 6500K 200mA 2-Pin Surface Mount T/R (Alt: S1W0-2835659003-0000003S-0P003) RoHS: Compliant Min Qty: 128000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16000 | 16000 |
|
$0.0255 | Buy Now |