Part Details for S1W0-3030508003-00000000-00001 by Seoul Semiconductor
Overview of S1W0-3030508003-00000000-00001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3030508003-00000000-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030508003-00
|
Avnet Americas | LED Chip Cool White 5000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030508003-00) Min Qty: 52000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0581 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 12000 | 0 |
|
$0.0507 | Buy Now |
DISTI #
S1W0-3030508003-00
|
Avnet Americas | LED Chip Cool White 5000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030508003-00) Min Qty: 52000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0581 / $0.0860 | Buy Now |
Part Details for S1W0-3030508003-00000000-00001
S1W0-3030508003-00000000-00001 CAD Models
S1W0-3030508003-00000000-00001 Part Data Attributes:
|
S1W0-3030508003-00000000-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3030508003-00000000-00001
Seoul Semiconductor
Single Color LED, Cool White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |