Part Details for S1W0-3535577003-00000000-00004 by Seoul Semiconductor
Overview of S1W0-3535577003-00000000-00004 by Seoul Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3535577003-00000000-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-3535577003-00000000-00004CT-ND
|
DigiKey | LED Z-POWER COOL WHT 5700K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5294 In Stock |
|
$0.3694 / $1.1500 | Buy Now |
DISTI #
S1W0-3535577003-00000000-00004
|
Avnet Americas | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3535577003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.4445 | Buy Now |
|
Future Electronics | Z5M4 70 CRI 5700K All BIN RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
S1W0-3535577003-00000000-00004
|
Avnet Americas | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3535577003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.4445 | Buy Now |
DISTI #
S1W0-3535577003-00000000-00004
|
Avnet Americas | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3535577003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 / $0.4445 | Buy Now |
DISTI #
S1W0-3535577003-00000000-00004
|
Avnet Silica | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R (Alt: S1W0-3535577003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-3535577003-00000000-00004
S1W0-3535577003-00000000-00004 CAD Models
S1W0-3535577003-00000000-00004 Part Data Attributes
|
S1W0-3535577003-00000000-00004
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535577003-00000000-00004
Seoul Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-08-24 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.29 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for S1W0-3535577003-00000000-00004
This table gives cross-reference parts and alternative options found for S1W0-3535577003-00000000-00004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1W0-3535577003-00000000-00004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1W0-3535508003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535577003-00000000-00004 vs S1W0-3535508003-00000000-00004 |
S1W0-3535578003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535577003-00000000-00004 vs S1W0-3535578003-00000000-00004 |
S1W0-3535658003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535577003-00000000-00004 vs S1W0-3535658003-00000000-00004 |