Part Details for S1W0-5050507012-00000000-PS001 by Seoul Semiconductor
Overview of S1W0-5050507012-00000000-PS001 by Seoul Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-5050507012-00000000-PS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-5050507012-00000000-PS001TR-ND
|
DigiKey | LED SZ8-Y50 COOL WHT 5000K 5050 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1776 / $1.2054 | Buy Now |
DISTI #
S1W0-5050507012-00
|
Avnet Americas | LED Chip Cool White 5000K 1.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-5050507012-00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2877 / $1.6556 | Buy Now |
|
Future Electronics | Y50 High Power SMT LED Cool White 5000 K CCT 70 CRI 11 V 125° Angle 1240 lm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0000 / $2.0600 | Buy Now |
DISTI #
S1W0-5050507012-00
|
Avnet Americas | LED Chip Cool White 5000K 1.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-5050507012-00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2877 / $1.6556 | Buy Now |
DISTI #
S1W0-5050507012-00000000-PS001
|
Avnet Asia | LED Chip Cool White 5000K 1.5A 2-Pin Surface Mount T/R (Alt: S1W0-5050507012-00000000-PS001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S1W0-5050507012-00000000-PS001
|
Avnet Silica | (Alt: S1W0-5050507012-00000000-PS001) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-5050507012-00000000-PS001
S1W0-5050507012-00000000-PS001 CAD Models
S1W0-5050507012-00000000-PS001 Part Data Attributes:
|
S1W0-5050507012-00000000-PS001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-5050507012-00000000-PS001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |