Part Details for S2/0-38R-C by Panduit Corp
Overview of S2/0-38R-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2/0-38R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07024154
|
Arrow Electronics | Tubular (2/0)AWG Copper 48.26mm Tin Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$0.0558 / $0.2204 | Buy Now |
DISTI #
70994580
|
RS | Tubular Ring Terminal 2/0 AWG 3/8" stud size non-insulated. | Panduit S2/0-38R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 53 |
|
$2.7400 / $3.8000 | Buy Now |
DISTI #
PANS2/0-38R-C
|
Heilind Electronics | Tubular Ring Terminal, 2/ non-insulated, | Americas - 1 in Stock |
|
$2.7090 / $2.9347 | Buy Now |
|
Onlinecomponents.com | Tubular Ring Terminal, 2/0 AWG, 3/8" stud size, non-insulated, bulk package. RoHS: Compliant |
100 In Stock 200 On Order 5500 Factory Stock |
|
$2.8400 / $2.9800 | Buy Now |
DISTI #
70364139
|
Verical | Tubular (2/0)AWG Copper 48.26mm Tin Box Min Qty: 100 Package Multiple: 100 Date Code: 2325 | Americas - 100 |
|
$3.9470 | Buy Now |
DISTI #
S2/0-38R-C
|
TTI | Terminals 2/0 3/8 RING TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$2.7400 / $3.2700 | Buy Now |
DISTI #
2803121
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4931 / $1.8067 | Buy Now |
DISTI #
3277304
|
Farnell | TERMINAL, RING TONGUE, M10, 0AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$250.9350 | Buy Now |
DISTI #
S2/0-38R-C
|
FDH Electronics | Supplies - Dist Min Qty: 1 | 2 |
|
Buy Now RFQ | |
|
Master Electronics | Tubular Ring Terminal, 2/0 AWG, 3/8" stud size, non-insulated, bulk package. RoHS: Compliant |
100 In Stock 200 On Order 5500 Factory Stock |
|
$2.8400 / $2.9800 | Buy Now |