Part Details for S2-3528WYA by Shanghai Tuozhan Intelligent Technology Co LTD
Overview of S2-3528WYA by Shanghai Tuozhan Intelligent Technology Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2-3528WYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 6000K7000K -40+85 493nm White 120 90mW SMD3528 Light Emitting Diodes (LED) ROHS | 7400 |
|
$0.0062 / $0.0120 | Buy Now |