Part Details for S200-3-00 by TE Connectivity
Overview of S200-3-00 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200-3-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9895
|
Newark | Terminator, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:5.08Mm, Insulator Colour:Blue (Transparent), Insulator Material:Fluoropolymer, Insulator Length:16.5Mm, Wire Gauge:-, Product Range:S200 Series Rohs Compliant: Yes |Raychem Te Connectivity S200-3-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$1.1600 | Buy Now |
DISTI #
A145091-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17/0.2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
247 In Stock |
|
$4.5672 / $7.8300 | Buy Now |
DISTI #
A65903-000
|
Avnet Americas | Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue - Bag (Alt: A65903-000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$3.8114 / $4.5866 | Buy Now |
DISTI #
22T9895
|
Avnet Americas | Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue - Bulk (Alt: 22T9895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$5.7600 | Buy Now |
DISTI #
650-S200-3-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing 4.32mm Fluoropolymer XPARENT BLUE RoHS: Compliant | 217 |
|
$4.5600 / $7.8200 | Buy Now |
|
Onlinecomponents.com | S200-3-00 RoHS: Compliant |
3807 In Stock |
|
$2.0600 / $6.4100 | Buy Now |
DISTI #
71197403
|
Verical | Shield Terminal 22AWG Light Blue 16.5mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1927 | Americas - 2785 |
|
$3.3373 / $16.1856 | Buy Now |
DISTI #
67019908
|
Verical | Shield Terminal 22AWG Light Blue 16.5mm RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2251 | Americas - 1020 |
|
$3.5394 / $8.3355 | Buy Now |
DISTI #
A65903-000
|
TTI | Solder Sleeves & Shield Tubing S200-3-00 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2600 In Stock |
|
$2.0600 / $3.7000 | Buy Now |
DISTI #
RYCS200-3-00
|
Interstate Connecting Components | A65903-000 8-1202143-7 S200-3-00 | 0 |
|
$3.2537 / $4.8209 | Buy Now |
Part Details for S200-3-00
S200-3-00 CAD Models
S200-3-00 Part Data Attributes
|
S200-3-00
TE Connectivity
Buy Now
|
Compare Parts:
S200-3-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |