Part Details for S203-B16 by ABB Low Voltage Products and Systems
Overview of S203-B16 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S203-B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3796
|
Newark | Circuit Breaker, Thermal Mag, 3 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:16A, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S203-B16 (Alternate Part Number: 4016779469005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$74.3500 / $78.3400 | Buy Now |
DISTI #
S203-B16
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 3, Charact: B, 6kA Min Qty: 1 | 37 |
|
$16.4900 / $18.8100 | Buy Now |