Part Details for S203-C25 by ABB Low Voltage Products and Systems
Overview of S203-C25 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S203-C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3807
|
Newark | Circuit Breaker, Thermal Mag, 3 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:25A, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S203-C25 (Alternate Part Number: 4016779468206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$77.1000 / $81.2100 | Buy Now |
DISTI #
S203-C25
|
TME | Circuit breaker, 230/400VAC, Inom: 25A, Poles: 3, Charact: C, 6kA Min Qty: 1 | 28 |
|
$20.9600 / $23.9100 | Buy Now |