Part Details for S203-K30 by ABB Low Voltage Products and Systems
Overview of S203-K30 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S203-K30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y6935
|
Newark | Legacy See Replacement Mcb 3P K 30A |Abb S203-K30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | THERMAL MAGNETIC CIRCUIT BREAKER, 3 POLE(S), 30A, 480VAC, 110VDC, DIN-RAIL MOUNT | 1 |
|
$150.0000 | Buy Now |