Part Details for S203MUC-Z1.6 by ABB Semiconductors
Overview of S203MUC-Z1.6 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S203MUC-Z1.6
S203MUC-Z1.6 CAD Models
S203MUC-Z1.6 Part Data Attributes
|
S203MUC-Z1.6
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S203MUC-Z1.6
ABB Semiconductors
Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |