Part Details for S20LC40UT-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S20LC40UT-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for S20LC40UT-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S20LC40UT-5000
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Super Fast Recovery RoHS: Compliant | 0 |
|
$2.3000 / $4.7400 | Order Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 20A, 400V V(RRM), SILICON | 1024 |
|
$2.9490 / $5.8980 | Buy Now |
DISTI #
S20LC40UT-5000
|
TME | Diode: rectifying, THT, 400V, 20A, Ifsm: 130A, MTO3PT, Ufmax: 1.25V Min Qty: 1 | 122 |
|
$0.7300 / $1.0900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 900 |
|
$1.9660 / $5.8550 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 380 |
|
$1.9660 / $5.8550 | Buy Now |
Part Details for S20LC40UT-5000
S20LC40UT-5000 CAD Models
S20LC40UT-5000 Part Data Attributes:
|
S20LC40UT-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S20LC40UT-5000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |