Part Details for S20LC60USV-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S20LC60USV-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S20LC60USV-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S20LC60USV-5000
|
Mouser Electronics | Rectifiers Hi Voltage Low Noise RoHS: Compliant | 90 |
|
$5.3100 / $9.3700 | Buy Now |
|
Quest Components | 123 |
|
$9.8403 / $12.6518 | Buy Now | |
DISTI #
S20LC60USV-5000
|
TME | Diode: rectifying, THT, 600V, 20A, Ifsm: 60A, MTO3PT, Ufmax: 3.6V Min Qty: 1 | 0 |
|
$2.2200 / $3.3400 | RFQ |
Part Details for S20LC60USV-5000
S20LC60USV-5000 CAD Models
S20LC60USV-5000 Part Data Attributes
|
S20LC60USV-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S20LC60USV-5000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |