Part Details for S2101 by Lapp Group
Overview of S2101 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-S2101-ND
|
DigiKey | CABLE GLAND 19-25.4MM 1" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
400 In Stock |
|
$4.8568 / $8.1500 | Buy Now |
DISTI #
70123061
|
RS | Cable Gland, 1" NPT, Range 0.748-1", Polyamide, Cloroprene Seal, SKINTOP Series | Lapp Group S2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3194 |
|
$7.1900 / $8.3100 | Buy Now |
Part Details for S2101
S2101 CAD Models
S2101 Part Data Attributes
|
S2101
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
S2101
Lapp Group
Connector Accessory, Strain Relief, Polyamide, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IP68 | |
Approvals | CE; CSA; CUL; UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |