Part Details for S21SPSE by Panduit Corp
Overview of S21SPSE by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21SPSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X8360
|
Newark | 42 Ru X 1070Mm Enhanced Side Panel For N |Panduit S21SPSE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$795.1300 / $912.5300 | Buy Now |
DISTI #
S21SPSE-ND
|
DigiKey | 42 RU X 1070MM ENHANCED SIDE PAN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$889.3100 | Buy Now |
DISTI #
S21SPSE
|
Avnet Americas | Net-Access Enhanced Side Panel for 42 RU High 1070mm Wide S-Type Cabinets Black - Bulk (Alt: S21SPSE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$853.8200 | Buy Now |
DISTI #
644-S21SPSE
|
Mouser Electronics | Wire Ducting & Raceways 42 RU x 1070mm Enhanced Side Panel for N RoHS: Compliant | 0 |
|
$1,271.6300 | Order Now |
DISTI #
PANS21SPSE
|
Heilind Electronics | 42 RU X 1070MM ENHANCED SIDE PANEL FOR N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 42 RU x 1070mm enhanced Side Panel for Net-Access™ S-Type Cabinet. RoHS: Compliant | 3 Factory Stock |
|
$853.8200 / $946.0600 | Buy Now |
DISTI #
000000000005130259
|
Sager | Wire Ducting & Raceways 42 RU x 1070mm Enhanced Side Panel for N Min Qty: 1 | 0 |
|
$930.6200 / $942.1100 | Buy Now |
|
Master Electronics | 42 RU x 1070mm enhanced Side Panel for Net-Access™ S-Type Cabinet. RoHS: Compliant | 3 Factory Stock |
|
$853.8200 / $946.0600 | Buy Now |