Part Details for S22DLGRXP by Banner Engineering Corp
Overview of S22DLGRXP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22DLGRXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7968
|
Newark | S22 Daylight Visible Ez Light - 22 Mm - Ip67, Two Color: Green Red, 10-30 V Dc Pnp Input, 4-Wire 2 M Cable |Banner Engineering S22DLGRXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0000 | Buy Now |
DISTI #
2170-S22DLGRXP-ND
|
DigiKey | S22 DAYLIGHT VISIBLE EZ LIGHT - Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$42.0000 | Buy Now |
DISTI #
778-S22DLGRXP
|
Mouser Electronics | LED Panel Mount Indicators S22 Daylight Visible EZ Light - 22 mm - IP67, Two Color: Green Red, 10-30 V dc PNP Input, 4-wire 2 m Cable RoHS: Compliant | 3 |
|
$42.0000 | Buy Now |